help desk software
1SNK506066R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK506066R0000

ZS6-BK

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS6-BK

Search Keywords: 1SNK506066R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK506066R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Impulse Withstanding Voltage Rating (IEC):
8000 V
Voltage Rating (CSA):
600 V
Number of Circuits:
1
Product Weight:
10.6 g, .417 oz
Product Height:
53 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Rated Cross Section:
10 AWG, 6 mm²
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 10 AWG, .2 – 6 mm²
Tool Size:
.157 in, 4 mm
Dielectric Test Voltage:
2200 V
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 14 AWG, .2 – 2.5 mm²
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Current Rating (IEC):
41 A
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Connector Mounting Type:
DIN Rail
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Number of Positions:
2
Number of Levels:
1
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
UL Flammability Rating:
UL 94V-0
Power Loss:
1.3 W
Product Spacing:
.236 in, 6 mm
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 10 AWG, .2 – 6 mm²
Current Rating (UL):
30 A
Current Rating (CSA):
30 A
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Wire Stripping Length:
.413 in, 10.5 mm
Product Depth:
47.3 mm
Gauge Type:
A4-B3
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Housing Color:
Black
Housing Material:
Polyamide
IP Rating:
IP20
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Block Configuration:
Feed-Through
Voltage Rating (IEC):
1000 V
Product Length:
1.86 in, 47.3 mm
Short-Time Withstanding Current Rating @ 1s:
720 A

FREQUENTLY ASKED QUESTIONS

Is 1SNK506066R0000 RoHS compliant?

Yes, 1SNK506066R0000 is RoHS compliant.

What is the lead time for 1SNK506066R0000?

The standard lead time for 1SNK506066R0000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,800

Ships today, if you order in

On Order: 100   can ship 11/9/26 

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$0.935
250
$0.855
500
$0.820
1,000
$0.786
2,500
$0.740
5,000
$0.706
7,500
$0.686
10,000 +
$0.671