help desk software
1SNK506065R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK506065R0000

ZS6-WH

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS6-WH

Search Keywords: 1SNK506065R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK506065R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 10 AWG, .2 – 6 mm²
Wire Stripping Length:
.413 in, 10.5 mm
Product Depth:
47.3 mm
IP Rating:
IP20
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Current Rating (UL):
30 A
Current Rating (IEC):
41 A
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 10 AWG, .2 – 6 mm²
Tool Size:
.157 in, 4 mm
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Voltage Rating (IEC):
1000 V
Current Rating (CSA):
30 A
Number of Positions:
2
Block Configuration:
Feed-Through
Housing Material:
Polyamide
Gauge Type:
A4-B3
Product Spacing:
.236 in, 6 mm
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Height:
53 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Short-Time Withstanding Current Rating @ 1s:
720 A
Connector Mounting Type:
DIN Rail
Number of Circuits:
1
Product Weight:
10.6 g, .417 oz
Rated Cross Section:
10 AWG, 6 mm²
Voltage Rating (CSA):
600 V
Product Length:
1.86 in, 47.3 mm
Power Loss:
1.3 W
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 14 AWG, .2 – 2.5 mm²
Impulse Withstanding Voltage Rating (IEC):
8000 V
Number of Levels:
1
UL Flammability Rating:
UL 94V-0
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Dielectric Test Voltage:
2200 V
Housing Color:
White

FREQUENTLY ASKED QUESTIONS

Is 1SNK506065R0000 RoHS compliant?

Yes, 1SNK506065R0000 is RoHS compliant.

What is the lead time for 1SNK506065R0000?

The standard lead time for 1SNK506065R0000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 798

Can Ship immediately

On Order: 1,950   can ship 11/13/26 

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
50
$0.935
250
$0.855
500
$0.820
1,000
$0.786
2,500
$0.740
5,000
$0.706
7,500
$0.686
10,000 +
$0.671