1SNK505311R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK505311R0000

ZS4-S-T2

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS4-S-T2

Search Keywords: 1SNK505311R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK505311R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 10 AWG, .22 – 4 mm²
Current Rating (UL):
25 A
Short-Time Withstanding Current Rating @ 1s:
480 A
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Housing Color:
Gray
Product Height:
53 mm
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 10 AWG, .2 – 4 mm²
Voltage Rating (IEC):
400 V
Dielectric Test Voltage:
1890 V
Number of Positions:
2
Number of Levels:
1
Product Weight:
8.9 g, .35 oz
Current Rating (IEC):
25 A
Wire Stripping Length:
.413 in, 10.5 mm
UL Flammability Rating:
UL 94V-0
Number of Circuits:
1
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Housing Material:
Polyamide
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
150 V
Rated Cross Section:
10 AWG, 4 mm²
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Terminal Block Disconnect Type:
Blade
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Spacing:
.205 in, 5.2 mm
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Block Configuration:
Disconnect
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Power Loss:
.8 W
Connector Mounting Type:
DIN Rail
Gauge Type:
A3-B3
Product Depth:
51.4 mm
Tool Size:
.138 in, 3.5 mm
Product Length:
2.02 in, 51.35 mm
Impulse Withstanding Voltage Rating (IEC):
6000 V
IP Rating:
IP20
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 16 AWG, .2 – 1.5 mm²
Voltage Rating (CSA):
150 V

FREQUENTLY ASKED QUESTIONS

Is 1SNK505311R0000 RoHS compliant?

Yes, 1SNK505311R0000 is RoHS compliant.

What is the lead time for 1SNK505311R0000?

The standard lead time for 1SNK505311R0000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$6.99
25
$6.97
50
$6.95
125
$6.94
250
$4.26
375
$3.38
500 +
$3.32

Tools/3D Models

Product Guides