help desk software
1SNK505065R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK505065R0000

ZS4-WH

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS4-WH

Search Keywords: 1SNK505065R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK505065R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Voltage Rating (IEC):
1000 V
Housing Material:
Polyamide
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Product Depth:
47.3 mm
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 16 AWG, .2 – 1.5 mm²
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Block Configuration:
Feed-Through
Current Rating (IEC):
32 A
Product Spacing:
.205 in, 5.2 mm
Number of Positions:
2
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Rated Cross Section:
12 AWG, 4 mm²
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 12 AWG, .2 – 4 mm²
Product Height:
53 mm
Product Length:
1.86 in, 47.3 mm
Gauge Type:
A3-B3
Impulse Withstanding Voltage Rating (IEC):
8000 V
Current Rating (CSA):
20 A
UL Flammability Rating:
UL 94V-0
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Weight:
8.8 g, .346 oz
Number of Circuits:
1
Voltage Rating (CSA):
600 V
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Number of Levels:
1
Short-Time Withstanding Current Rating @ 1s:
480 A
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Current Rating (UL):
20 A
Connector Mounting Type:
DIN Rail
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
IP Rating:
IP20
Housing Color:
White
Wire Stripping Length:
.413 in, 10.5 mm
Power Loss:
1 W
Tool Size:
.138 in, 3.5 mm
Dielectric Test Voltage:
2200 V
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²

FREQUENTLY ASKED QUESTIONS

Is 1SNK505065R0000 RoHS compliant?

Yes, 1SNK505065R0000 is RoHS compliant.

What is the lead time for 1SNK505065R0000?

The standard lead time for 1SNK505065R0000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 366

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$1.3662
50
$1.2420
250
$1.0540
500
$0.9850
1,000
$0.9220
2,500
$0.9180
5,000
$0.8320
7,500
$0.8300
10,000 +
$0.8270