help desk software
1SNK505063R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK505063R0000

ZS4-PR

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS4-PR

Search Keywords: 1SNK505063R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK505063R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Power Loss:
1 W
Connector Mounting Type:
DIN Rail
Rated Cross Section:
12 AWG, 4 mm²
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Number of Levels:
1
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Current Rating (UL):
20 A
Product Length:
1.86 in, 47.3 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
UL Flammability Rating:
UL 94V-0
Product Height:
53 mm
Dielectric Test Voltage:
2200 V
Housing Material:
Polyamide
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 16 AWG, .2 – 1.5 mm²
Current Rating (IEC):
32 A
Product Depth:
47.3 mm
Current Rating (CSA):
20 A
Gauge Type:
A3-B3
Product Spacing:
.205 in, 5.2 mm
Voltage Rating (IEC):
1000 V
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Housing Color:
Purple
Short-Time Withstanding Current Rating @ 1s:
480 A
IP Rating:
IP20
Tool Size:
.138 in, 3.5 mm
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 12 AWG, .2 – 4 mm²
Block Configuration:
Feed-Through
Wire Stripping Length:
.413 in, 10.5 mm
Product Weight:
8.8 g, .346 oz
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²
Voltage Rating (CSA):
600 V
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Number of Circuits:
1
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Number of Positions:
2

FREQUENTLY ASKED QUESTIONS

Is 1SNK505063R0000 RoHS compliant?

Yes, 1SNK505063R0000 is RoHS compliant.

What is the lead time for 1SNK505063R0000?

The standard lead time for 1SNK505063R0000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$0.632
250
$0.603
500
$0.591
1,000
$0.579
2,500
$0.563
5,000
$0.551
7,500
$0.544
10,000 +
$0.538