1SNK505020R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK505020R0000

ZS4-BL ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK505020R0000 is a ZS4-BL terminal block designed for ease of use and reliability. This terminal block is ideal for various industrial applications, providing a secure and efficient connection for your electrical wiring needs. With its high-quality construction and compact design, the 1SNK505020R0000 offers a durable solution for your electrical connections.

Search Keywords: 1SNK505020R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK505020R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 12 AWG, .2 – 4 mm²
Housing Material:
Polyamide
Wire Stripping Length:
.413 in, 10.5 mm
Gauge Type:
A3-B3
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Depth:
47.3 mm
Housing Color:
Blue
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Dielectric Test Voltage:
2200 V
Block Configuration:
Feed-Through
Voltage Rating (CSA):
600 V
Power Loss:
1 W
Rated Cross Section:
12 AWG, 4 mm²
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Product Weight:
8.8 g, .346 oz
Product Spacing:
.205 in, 5.2 mm
Connector Mounting Type:
DIN Rail
Voltage Rating (IEC):
1000 V
UL Flammability Rating:
UL 94V-0
Current Rating (IEC):
32 A
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Impulse Withstanding Voltage Rating (IEC):
8000 V
Number of Levels:
1
Product Height:
53 mm
Product Length:
1.86 in, 47.3 mm
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Short-Time Withstanding Current Rating @ 1s:
480 A
IP Rating:
IP20
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 16 AWG, .2 – 1.5 mm²
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Tool Size:
.138 in, 3.5 mm
Current Rating (UL):
20 A
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²
Number of Positions:
2
Current Rating (CSA):
20 A
Number of Circuits:
1

FREQUENTLY ASKED QUESTIONS

Is 1SNK505020R0000 RoHS compliant?

Yes, 1SNK505020R0000 is RoHS compliant.

What is the lead time for 1SNK505020R0000?

The standard lead time for 1SNK505020R0000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,480

Ships today, if you order in

Manufacturer Stock: 2,839   can ship 12/7/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks can ship 2/12/27  

Price (USD)

Qty
Unit Price
50
$1.658
250
$1.135
500
$1.072
1,000
$1.005
2,500
$0.968
5,000
$0.963
7,500
$0.961
10,000 +
$0.958