1SNF526011R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNF526011R0000

Power Distribution Block - 1 Pole - 2 Positions Line/Load Side - 2/0 to 8 AWG Line and Load - 200A 1000V - Screw Connection.

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNF526011R0000 is power distribution block with dimensions: 93 mm ( 3.66 in ) depth x 57 mm ( 2.24 in ) height x 25.5 mm ( 1 in ) width.

Search Keywords: 1SNF526011R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNF526011R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2
Package Type:
Carton

FREQUENTLY ASKED QUESTIONS

Is 1SNF526011R0000 RoHS compliant?

Yes, 1SNF526011R0000 is RoHS compliant.

What is the lead time for 1SNF526011R0000?

The standard lead time for 1SNF526011R0000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Can Ship immediately

On Order: 36   can ship 1/18/27 

Minimum Order Quantity: 2

Multiple: 2

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
2
$27.56
10
$22.93
26
$21.69
50
$20.90
100
$20.69
250
$20.49
500 +
$20.12