1SNA512124R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA512124R0000

Stud Terminal Block for Ring Lug Connection ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNA512124R0000 is a Stud Terminal Block designed for easy and secure ring lug connection. This high-quality terminal block ensures a reliable and efficient electrical connection for various applications. Ideal for industrial use, this terminal block is a durable and dependable solution for your wiring needs.

Search Keywords: 1SNA512124R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA512124R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Box
Type:
Ring-Lug Terminal Block3837
Mounting:
DIN Rail3828
Termination Method:
Screw3836
Number of Circuits:
13829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
30/Contact A
Wire Size:
10-22 AWG
Operating Temperature:
-40 to 100 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNA512124R0000 RoHS compliant?

Yes, 1SNA512124R0000 is RoHS compliant.

What is the lead time for 1SNA512124R0000?

The standard lead time for 1SNA512124R0000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$11.50
50
$11.14
100
$10.68
250
$10.58
500
$10.27
1,000
$10.05
2,500 +
$10.03