1SNA400370R2400 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA400370R2400

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNA400370R2400 is a high-quality screw terminal block from the ABB-Connection SNA series. Designed for secure and reliable wire connections, this terminal block offers a convenient and efficient solution for electrical installations. With its durable construction and user-friendly design, it ensures a safe and long-lasting connection. Ideal for various industrial applications, this screw terminal block is a versatile choice for professionals seeking a reliable and easy-to-use terminal block solution.

Search Keywords: 1SNA400370R2400

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA400370R2400
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
Box
Type:
Feed-Through Terminal Block
Mounting:
DIN Rail
Termination Method:
Screw
Number of Circuits:
2
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
232 A
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNA400370R2400 RoHS compliant?

Yes, 1SNA400370R2400 is RoHS compliant.

What is the lead time for 1SNA400370R2400?

The standard lead time for 1SNA400370R2400 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 290

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$78.30
5
$55.27
10
$43.02
25
$41.17
50
$38.26
75
$38.17
100 +
$36.17