help desk software
1SNA400187R2200 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA400187R2200

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

Search Keywords: 1SNA400187R2200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA400187R2200
Alias/AKA:
040018722
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Voltage Rating (IEC):
1000 V
IP Rating:
IP20
Housing Material:
Polyamide 6.6
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Circuit Application:
Signal
Connector Mounting Type:
DIN Rail
Number of Levels:
1
Short-Time Withstanding Current Rating @ 1s:
720 A
Current Rating (UL):
50 A
Product Depth:
40.5 mm
Product Length:
40.5 mm
UL Flammability Rating:
UL 94V-0
Gauge Type:
A5
Number of Poles:
2
Current Rating (CSA):
50 A
Block Function:
Feed-Through
Primary Product Color:
White
Termination Method to Wire & Cable:
Screw Terminal
Number of Positions:
2
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Number of Circuits:
1
Voltage Rating (CSA):
600 V
Current Rating (IEC):
41 A
Product Height:
44.5 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Wire Stripping Length:
.472 in, 12 mm
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
Wire Size:
8 AWG, 6 mm²
Tightening Torque:
7.1 in-lbs, .8 Nm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Spacing:
.314 in, 8 mm
Product Weight:
12.8 g, .451 oz
Product Width:
.314 in, 8 mm
Dielectric Withstanding Voltage (Max):
2000 V
Operating Voltage:
1000 VAC

FREQUENTLY ASKED QUESTIONS

Is 1SNA400187R2200 RoHS compliant?

Yes, 1SNA400187R2200 is RoHS compliant.

What is the lead time for 1SNA400187R2200?

The standard lead time for 1SNA400187R2200 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 250

Multiple: 50

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$3.02
500
$1.86
750
$1.47
1,000 +
$1.44