help desk software
1SNA400186R2100 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA400186R2100

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec Part 1SNA400186R2100 is an essential component for electrical connections in various industrial applications. This screw terminal block, part of the ABB-Connection SNA Series, provides a reliable and secure connection for electrical wires and cables. Designed with high-quality materials and precision engineering, this terminal block ensures long-lasting performance and efficient electrical conductivity. With its easy-to-use screw terminals, it simplifies the process of connecting and disconnecting wires, saving time and effort. Whether used in control panels, distribution boards, or other electrical systems, the TE Connectivity/ABB Entrelec Part 1SNA400186R2100 ensures a dependable and safe connection solution.

Search Keywords: 1SNA400186R2100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA400186R2100
Alias/AKA:
040018621
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
UL Flammability Rating:
UL 94V-0
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Number of Circuits:
1
Product Length:
40.5 mm
Product Height:
44.5 mm
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Current Rating (UL):
50 A
Current Rating (IEC):
41 A
Product Depth:
40.5 mm
Current Rating (CSA):
50 A
Number of Positions:
2
Termination Method to Wire & Cable:
Screw Terminal
Gauge Type:
A5
Voltage Rating (CSA):
600 V
Short-Time Withstanding Current Rating @ 1s:
720 A
Impulse Withstanding Voltage Rating (IEC):
8000 V
Circuit Application:
Signal
Block Function:
Feed-Through
Connector Mounting Type:
DIN Rail
Number of Levels:
1
Primary Product Color:
Red
Housing Material:
Polyamide 6.6
IP Rating:
IP20
Number of Poles:
2
Voltage Rating (IEC):
1000 V
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
Product Spacing:
.314 in, 8 mm
Product Weight:
12.8 g, .451 oz
Tightening Torque:
7.1 in-lbs, .8 Nm
Wire Stripping Length:
.472 in, 12 mm
Product Width:
.314 in, 8 mm
Wire Size:
8 AWG, 6 mm²
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Dielectric Withstanding Voltage (Max):
2000 V
Operating Voltage:
1000 VAC

FREQUENTLY ASKED QUESTIONS

Is 1SNA400186R2100 RoHS compliant?

Yes, 1SNA400186R2100 is RoHS compliant.

What is the lead time for 1SNA400186R2100?

The standard lead time for 1SNA400186R2100 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 800

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
50
$1.68
250
$1.55
500
$1.51
1,000
$1.42
2,500
$1.39
5,000
$1.35
7,500
$1.34
10,000 +
$1.33