help desk software
1SNA290455R0700 by te connectivity / entrelec
TE Connectivity / Entrelec Authorized Distributor

1SNA290455R0700

ABB-CONNECTION - SNA SERIES ACCESSORIES ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 029045507 is a three-level, spring clamp feed-through terminal block designed for compact wiring solutions. It accommodates solid wires from 0.14 to 4 mm² and stranded wires from 0.14 to 2.5 mm², with UL/CSA ratings for 24-12 AWG and 24-14 AWG wire sizes. The block has an IEC voltage rating of 500V and a current rating of 20A, while its UL/CSA ratings are 150V and 16A respectively. A wire stripping length of 9.5 mm is required for proper connection. This three-level design is particularly useful for sensor wiring and other applications where panel space is limited, allowing for efficient and organized connections.

Search Keywords: 1SNA290455R0700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA290455R0700
Alias/AKA:
029045507
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 1SNA290455R0700 RoHS compliant?

Yes, 1SNA290455R0700 is RoHS compliant.

What is the lead time for 1SNA290455R0700?

The standard lead time for 1SNA290455R0700 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 50

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
50
$0.5171
500
$0.4202
1,000
$0.4013
2,500
$0.3841
5,000
$0.3684
7,500
$0.3674
10,000
$0.3585
15,000 +
$0.3576

Tools/3D Models

Product Guides