1SNA199168R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA199168R0000

The 1SNA199168R0000 is a black, screw clamp fuse terminal block for 6.3x25mm and 6.3x32mm fuses, featuring a 480V neon blown fuse indicator. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNA199168R0000 is a screw clamp terminal block designed to protect circuits using 6.35x25.4mm and 6.35x32mm fuses. This single-level, black terminal block features a screw clamp connection that accommodates flexible wires from 0.5 to 10 mm² and rigid wires from 0.5 to 16 mm². It has a rated voltage of 800V, a rated current of 10A, and a rated impulse withstand voltage of 8000V. The block is designed for mounting on G32, TH35-7.5, and TH35-15 DIN rails. A key feature is the integrated 480V neon indicator that provides quick identification of a blown fuse, making it ideal for industrial control panels and circuit protection applications.

Search Keywords: 1SNA199168R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA199168R0000
Alias/AKA:
019916800
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
Box
Type:
Terminal Block
Mounting:
T DIN Rail
Termination Method:
Screw
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
10 A
Wire Size:
10-22 AWG

FREQUENTLY ASKED QUESTIONS

Is 1SNA199168R0000 RoHS compliant?

Yes, 1SNA199168R0000 is RoHS compliant.

What is the lead time for 1SNA199168R0000?

The standard lead time for 1SNA199168R0000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
20
$22.48
40
$22.31
60
$20.99
100
$18.84
260
$18.79
500
$18.74
1,000 +
$18.70