1SNA195638R2300 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA195638R2300

The 1SNA195638R2300 is a single-level, green-yellow screw clamp terminal block designed for grounding applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNA195638R2300 is a ground screw clamp terminal block designed for reliable electrical and mechanical contact with a DIN rail. It accommodates a rated cross-section of 4 mm² and accepts flexible wires from 0.22 to 4 mm² or rigid wires from 0.2 to 4 mm². Constructed from polyamide with a UL94 V0 flammability rating, it has a rated short-time withstand current of 480 A for one second and an operating temperature range of -55 to +110 °C. Its 6 mm spacing and ability to snap onto various symmetrical and asymmetrical DIN rails make it a flexible solution for industrial control and power distribution panels.

Search Keywords: 1SNA195638R2300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA195638R2300
Alias/AKA:
019563823
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 1SNA195638R2300 RoHS compliant?

Yes, 1SNA195638R2300 is RoHS compliant.

What is the lead time for 1SNA195638R2300?

The standard lead time for 1SNA195638R2300 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 247

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$13.13
25
$12.20
50
$12.11
100
$12.05
250
$8.78
500
$7.55
1,000
$7.53
2,500 +
$7.51