1SNA190002R2100 by te connectivity / entrelec
TE Connectivity / Entrelec Authorized Distributor

1SNA190002R2100

The 1SNA190002R2100 is a high-profile, dark grey end stop used to secure terminal block assemblies on DIN rails. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNA190002R2100, type BAZH1, is a high-profile end stop designed to secure terminal blocks on a mounting rail. It has a width of 10 mm (0.394 in) and is manufactured in a dark grey color. This particular end stop is suitable for use with double-deck terminal blocks and larger blocks up to 35 mm² (0 AWG). Its design ensures a robust and stable assembly, preventing terminal blocks from sliding on the rail in industrial environments.

Search Keywords: 1SNA190002R2100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA190002R2100
Alias/AKA:
019000221
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 1SNA190002R2100 RoHS compliant?

Yes, 1SNA190002R2100 is RoHS compliant.

What is the lead time for 1SNA190002R2100?

The standard lead time for 1SNA190002R2100 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 86

Ships today, if you order in

Manufacturer Stock: 72   can ship 12/7/26

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 7 Weeks can ship 1/11/27  

Price (USD)

Qty
Unit Price
3
$16.10
12
$14.68
27
$14.07
51
$14.04
102
$13.51
252
$12.99
501 +
$12.67

Tools/3D Models

Product Guides