help desk software
1SNA176673R0200 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA176673R0200

Jumper Bar, 10 Pole, 8mm, 41A, IP20, Polyamide, 8mmWx23.3mmHx8mmL, SNA Series ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNA176673R0200 is a Jumper Bar designed for easy and efficient electrical connections. With 10 poles and a width of 8mm, this jumper bar is perfect for connecting multiple conductors in a neat and organized manner. It has a maximum current rating of 41A and is IP20 rated for protection against solid objects. Made of high-quality polyamide material, this jumper bar is durable and long-lasting. It measures 8mm in width, 23.3mm in height, and 8mm in length, making it compact and ideal for space-constrained applications. This Jumper Bar is part of the SNA Series from TE Connectivity/ABB Entrelec, offering reliable and efficient electrical connections for a wide range of industrial applications.

Search Keywords: 1SNA176673R0200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA176673R0200
Alias/AKA:
017667302
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is 1SNA176673R0200 RoHS compliant?

Yes, 1SNA176673R0200 is RoHS compliant.

What is the lead time for 1SNA176673R0200?

The standard lead time for 1SNA176673R0200 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 462

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
10
$15.52
30
$13.57
50
$12.80
100
$11.81
250
$11.07
500
$10.54
1,000 +
$10.04

Tools/3D Models

Product Guides