1SNA165809R0100
The 1SNA165809R0100 is a single-level ground terminal block with a screw clamp connection, 6 mm spacing, and a green-yellow housing. ...
DESCRIPTION
The 1SNA165809R0100 is a screw clamp ground terminal block from the SNA Series, identifiable by its green-yellow polyamide housing. It accommodates a rated cross-section of 4 mm² with a 6 mm spacing, accepting rigid wires from 0.2 to 4 mm² and flexible wires from 0.22 to 4 mm². Key electrical characteristics include a rated short-time withstand current of 480 A for one second and a dielectric test voltage of 3500 V. Designed for secure mounting on TH35-7.5 and TH35-15 DIN rails, this block provides a reliable grounding connection for industrial control panels and electrical distribution systems.
Search Keywords: 1SNA165809R0100
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1SNA165809R0100 RoHS compliant?
Yes, 1SNA165809R0100 is RoHS compliant.
What is the lead time for 1SNA165809R0100?
The standard lead time for 1SNA165809R0100 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 500
Can Ship immediately
On Order:
500
can ship 11/12/26
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 2 Weeks
Price (USD)
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands
