1SNA125486R0500 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA125486R0500

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

Search Keywords: 1SNA125486R0500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA125486R0500
Alias/AKA:
012548605
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Termination Method:
Screw3836
Pitch:
5 mm
Number of Circuits:
13829
Maximum Voltage Rating:
10003826VAC
Maximum Current Rating:
30/Contact A
Wire Size:
12 AWG
Operating Temperature:
-55 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNA125486R0500 RoHS compliant?

Yes, 1SNA125486R0500 is RoHS compliant.

What is the lead time for 1SNA125486R0500?

The standard lead time for 1SNA125486R0500 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 104

Can Ship immediately

Manufacturer Stock: 1,929   can ship 12/7/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 2 Weeks can ship 12/7/26  

Price (USD)

Qty
Unit Price
50
$1.29
250
$1.18
500
$1.10
1,000
$1.09
2,500
$1.08
5,000
$1.07
7,500
$1.06
10,000 +
$1.05

Tools/3D Models

Product Guides