1SNA115685R1200 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA115685R1200

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 011568512 is an M 6/8.SNB series heavy-duty switch terminal block that provides a reliable means for circuit disconnection via a blade switch. It utilizes a screw clamp connection compatible with a wire size range of 0.5 to 10 mm² (22-8 AWG). The block has an IEC voltage rating of 400V and a current rating of 15A, while its UL ratings are 300V and 20A. Designed for DIN rail mounting, it features an 8 mm spacing and requires a recommended screw torque of 0.8-1 Nm for secure termination. This component is ideal for industrial control panels and machinery where serviceable and clear circuit isolation is required.

Search Keywords: 1SNA115685R1200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA115685R1200
Alias/AKA:
011568512
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 1SNA115685R1200 RoHS compliant?

Yes, 1SNA115685R1200 is RoHS compliant.

What is the lead time for 1SNA115685R1200?

The standard lead time for 1SNA115685R1200 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 840

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$8.33
25
$5.82
50
$5.77
125
$5.27
250
$5.06
375
$5.01
500 +
$4.96

Tools/3D Models

Product Guides