help desk software
1SNA115604R2100 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA115604R2100

Terminal Block - Fuse Block Function - 2 Circuits - 4 Poles - 6.3A - 630V - IP20 - Screw Terminal - Gray. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNA115604R2100 is a high-quality terminal block designed for fuse block function. It features two circuits and four poles, allowing for efficient and organized wiring installations. With a current rating of 6.3A and a voltage rating of 630V, this terminal block is suitable for a wide range of industrial applications. The IP20 rating ensures protection against dust and solid objects, while the screw terminal allows for secure and reliable connections. This terminal block is finished in a sleek gray color, adding a professional and modern touch to any installation.

Search Keywords: 1SNA115604R2100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA115604R2100
Alias/AKA:
011560421
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 1SNA115604R2100 RoHS compliant?

Yes, 1SNA115604R2100 is RoHS compliant.

What is the lead time for 1SNA115604R2100?

The standard lead time for 1SNA115604R2100 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 632

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$16.39
25
$13.44
50
$12.70
100
$11.98
250
$10.43
500
$10.40
1,000 +
$10.38