1SNA115498R1700 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA115498R1700

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity/ABB Entrelec Part 1SNA115498R1700 is a high-quality screw terminal block designed to provide secure and reliable connections in electrical systems. It belongs to the ABB-Connection SNA Series, which is renowned for its robust construction and excellent performance.This terminal block is specially designed for use in industrial applications, where durability and safety are top priorities. It features a reliable screw clamp mechanism that ensures tight and secure wire connections, reducing the risk of electrical faults or failures.The 1SNA115498R1700 terminal block is easy to install and allows for quick and convenient wiring. It is compatible with a wide range of wire sizes and can accommodate both solid and stranded conductors. Additionally, the terminal block is equipped with clearly labeled terminals, making it easy to identify and connect the appropriate wires.With its high-quality construction and dependable performance, the TE Connectivity/ABB Entrelec part 1SNA115498R1700 is an excellent choice for various electrical applications. Whether used in control panels, power distribution systems, or any other electrical setup, this terminal block provides secure and efficient wire connections that meet the highest industry standards.

Search Keywords: 1SNA115498R1700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA115498R1700
Alias/AKA:
011549817
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Block Function:
Feed-Through
Circuit Application:
Signal

FREQUENTLY ASKED QUESTIONS

Is 1SNA115498R1700 RoHS compliant?

Yes, 1SNA115498R1700 is RoHS compliant.

What is the lead time for 1SNA115498R1700?

The standard lead time for 1SNA115498R1700 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 58

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$21.82
25
$12.57
50
$11.03
125
$10.07
250
$9.77
375
$9.73
500 +
$9.52

Tools/3D Models

Product Guides