help desk software
1SNA115263R2200 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA115263R2200

The 1SNA115263R2200 is a terminal block for dedicated applications utilizing ADO System® Insulation Displacement Connection (IDC) technology. ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNA115263R2200 is a terminal block designed for specific and dedicated applications. It utilizes the ADO System®, an Insulation Displacement Connection (IDC) technology, for fast and reliable wiring. This terminal block accommodates a wire size range from 0.22 to 4 mm² (24 to 12 AWG) and may feature either ADO-to-ADO or ADO-to-screw clamp connections. These versatile blocks are suitable for various functions including feed-through, multi-deck, ground, disconnect, and as holders for fuses or other components.

Search Keywords: 1SNA115263R2200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA115263R2200
Alias/AKA:
011526322
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Termination Method to Wire & Cable:
Screw Terminal
Block Function:
Feed-Through
Number of Positions:
2
Primary Product Color:
White
Contact Current Rating (Max):
41 A
Connector Mounting Type:
DIN Rail
Circuit Application:
Signal
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Product Spacing:
.492 in, 12.5 mm
Wire Size:
8 AWG, 6 mm²
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Operating Voltage:
600 VAC

FREQUENTLY ASKED QUESTIONS

Is 1SNA115263R2200 RoHS compliant?

Yes, 1SNA115263R2200 is RoHS compliant.

What is the lead time for 1SNA115263R2200?

The standard lead time for 1SNA115263R2200 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 125

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$6.27
25
$4.96
50
$4.34
125
$4.05
250
$3.93
375
$3.77
500 +
$3.73

Tools/3D Models

Product Guides