help desk software
1SNA115236R1700 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA115236R1700

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

Search Keywords: 1SNA115236R1700

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA115236R1700
Alias/AKA:
011523617
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Product Weight:
30 g
Number of Poles:
2
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
150 V
Number of Circuits:
1
Voltage Rating (CSA):
150 V
Number of Levels:
1
Gauge Type:
A5
Terminal Block Disconnect Type:
Sliding Link
Termination Method to Wire & Cable:
Screw Terminal
UL Flammability Rating:
UL 94V-0
Short-Time Withstanding Current Rating @ 1s:
720 A
Number of Positions:
2
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Current Rating (IEC):
40 A
Product Depth:
41 mm
IP Rating:
IP20
Product Height:
77 mm
Primary Product Color:
Gray
Housing Material:
Polyamide 6.6
Voltage Rating (IEC):
630 V
Current Rating (UL):
30 A
Connector Mounting Type:
DIN Rail
Product Length:
41 mm
Block Function:
Disconnect
Circuit Application:
Signal
Current Rating (CSA):
30 A
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Width:
.314 in, 8 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Tool Size:
.197 in, 5 mm
Wire Size:
8 AWG, 6 mm²
Product Spacing:
.314 in, 8 mm
DIN Rail Mounting Type:
G32 , TH35-15 , TH35-7.5
Tightening Torque:
7.1 in-lbs, .8 Nm
Wire Stripping Length:
.512 in, 13 mm
Operating Voltage:
630 VAC

FREQUENTLY ASKED QUESTIONS

Is 1SNA115236R1700 RoHS compliant?

Yes, 1SNA115236R1700 is RoHS compliant.

What is the lead time for 1SNA115236R1700?

The standard lead time for 1SNA115236R1700 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Manufacturer Stock: 125   can ship 10/19/26

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 2 Weeks can ship 10/19/26  

Price (USD)

Qty
Unit Price
25
$5.28
50
$5.08
100
$4.87
250
$4.61
500
$4.40
1,000
$4.20
2,500
$3.93
5,000 +
$3.87

Tools/3D Models

Product Guides