1SNA113544R1200 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA113544R1200

ABB-CONNECTION - SNA SERIES ACCESSORIES ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity/ABB Entrelec part 1SNA113544R1200 is a set of accessories designed for use with the ABB-Connection SNA series. These accessories have been specifically designed to enhance the functionality and performance of the SNA series, ensuring safe and reliable electrical connections.The 1SNA113544R1200 accessories are made with high-quality materials and undergo rigorous testing to ensure durability and long-lasting performance. These accessories include a range of products such as terminal marker cards, end stops, connectors, and test plugs, among others.With these accessories, users can easily and effectively customize and optimize their electrical connections, providing greater control and flexibility in their applications. The accessories are easy to install and use, making them ideal for both professional and DIY applications.Whether you need to organize and label your electrical connections, secure them in place, or perform maintenance and testing, the TE Connectivity/ABB Entrelec part 1SNA113544R1200 accessories offer the perfect solution. Trust in the quality and reliability of ABB and TE Connectivity products to ensure safe and efficient electrical connections in your applications.

Search Keywords: 1SNA113544R1200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA113544R1200
Alias/AKA:
011354412
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
Bag
Type:
Jumper Bar3636
Maximum Current Rating:
30 A

FREQUENTLY ASKED QUESTIONS

Is 1SNA113544R1200 RoHS compliant?

Yes, 1SNA113544R1200 is RoHS compliant.

What is the lead time for 1SNA113544R1200?

The standard lead time for 1SNA113544R1200 is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 520

Can Ship immediately

On Order: 500   can ship 1/25/27 

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
10
$10.05
30
$8.87
100
$7.91
250
$7.48
500
$7.34
1,000
$7.18
2,500
$7.16
5,000 +
$7.14

Tools/3D Models

Product Guides