1SNA113003R1000
Terminal Block End Section, Gray SCM7, SNA Series
RoHS Compliant
Bag Packaging
Certificate of Compliance
DESCRIPTION
Terminal Block End Section, Gray SCM7, SNA Series
Search Keywords: 1SNA113003R1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA113003R1000
Alias/AKA:
011300310
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier's Standard Package:
10
Package Type:
Bag
FREQUENTLY ASKED QUESTIONS
Is 1SNA113003R1000 RoHS compliant?
Yes, 1SNA113003R1000 is RoHS compliant.
What is the lead time for 1SNA113003R1000?
The standard lead time for 1SNA113003R1000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
011677120
Connector Accessories Clamp Straight Gray
KRPA-14AN-24
Power Relay 24VAC 10A 3PDT(35.7x35.7x50.8)mm Socket
023306004
ABB-CONNECTION - CONNECTION - MARKERS
T4111001041-000
Sensor Connector - 4 Pole - M12 - Plug - M12 - Plug - 4 Contacts - Screw Pin - Straight Ca...
023206003
ABB-CONNECTION - CONNECTION - MARKERS
English
中文 / 汉语
Deutsch
Español
Nederlands
