1SNA110368R1200 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA110368R1200

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

Search Keywords: 1SNA110368R1200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA110368R1200
Alias/AKA:
011036812
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Termination Method:
Screw
Housing Color:
Gray
Family:
011036812
Number of Circuits:
2
Type:
Terminal Block
Number of Contacts:
4

FREQUENTLY ASKED QUESTIONS

Is 1SNA110368R1200 RoHS compliant?

Yes, 1SNA110368R1200 is RoHS compliant.

What is the lead time for 1SNA110368R1200?

The standard lead time for 1SNA110368R1200 is approximately 33 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 50

Stock lot only: 1

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
1
$3.52
50
$3.20
100
$3.13
250
$3.08
500
$3.00
1,000
$2.96
2,500
$2.92
5,000
$2.91
7,500 +
$2.90

Tools/3D Models

Product Guides