1SNA105209R1400 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNA105209R1400

The 1SNA105209R1400 is a brown, single-level, feed-through terminal block featuring a screw clamp connection for DIN rail mounting. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNA105209R1400 is a feed-through screw clamp terminal block designed for reliable wiring connections. It supports a rated voltage of 1000V and a rated current of 32A, accommodating rigid and flexible wires with a cross-section up to 4 mm². Constructed from polyamide insulation material with a UL94 V0 flammability rating, the block has a 6 mm spacing and provides IP20 protection for the main terminals. Its ability to snap onto multiple DIN rail types and operate in a wide temperature range of -55°C to +110°C makes it a flexible solution for various industrial control and power distribution applications.

Search Keywords: 1SNA105209R1400

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNA105209R1400
Alias/AKA:
010520914
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Block Function:
Feed-Through
Circuit Application:
Signal

FREQUENTLY ASKED QUESTIONS

Is 1SNA105209R1400 RoHS compliant?

Yes, 1SNA105209R1400 is RoHS compliant.

What is the lead time for 1SNA105209R1400?

The standard lead time for 1SNA105209R1400 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,800

Ships today, if you order in

Manufacturer Stock: 4,464   can ship 12/7/26

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 2 Weeks can ship 12/7/26  

Price (USD)

Qty
Unit Price
50
$2.62
250
$2.58
500
$2.54
1,000
$1.66
2,500
$1.65
5,000
$1.64
7,500
$1.63
10,000 +
$1.62