1SET511186R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SET511186R0000

Pre-Printed Markers - Snap-On - STD 03 Marker Size - White - Straight Cut - J Printed Marking - Black - Polyoxymethylene.

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SET511186R0000 are pre-printed markers for cable diameter range from 1.9 to 2.6 mm ( .075 to .102 in ).

Search Keywords: 1SET511186R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SET511186R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
Bag
Marker Style:
Snap-On

FREQUENTLY ASKED QUESTIONS

Is 1SET511186R0000 RoHS compliant?

Yes, 1SET511186R0000 is RoHS compliant.

What is the lead time for 1SET511186R0000?

The standard lead time for 1SET511186R0000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 600

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
600
$0.0584
2,700
$0.0557
7,500
$0.0539
25,200
$0.0516
50,100
$0.0504
100,200
$0.0492
150,000
$0.0485
250,200 +
$0.0475