1SET312853R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SET312853R0000

M12-MS-4P-PUR-5.0

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

M12-MS-4P-PUR-5.0

Search Keywords: 1SET312853R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SET312853R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
16
Shielded:
No
Connector Type (End A):
M12 Plug
Number of Positions:
4
Field Serviceable:
Yes
M8/M12 Application Type:
Sensor/Actuator
Cable Color:
Gray
Cable Assembly Type:
M12 Pigtail
Jacket Material:
PUR
Thread Size:
M12
Housing Material:
GF Nylon
Conductor Material:
Copper Alloy
Contact Current Rating (Max):
4 A
Operating Voltage:
250 VAC, 250 VDC
Cable Assembly Length:
5 m
Connector Color (End A):
Black
Wire Size:
22 AWG
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1SET312853R0000 discontinued?

Yes, 1SET312853R0000 from Te Connectivity / Entrelec is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1SET312853R0000 RoHS compliant?

Yes, 1SET312853R0000 is RoHS compliant.

What is the lead time for 1SET312853R0000?

The standard lead time for 1SET312853R0000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 13

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$29.61
5
$27.70
16
$25.63
32
$24.89
64
$23.52
112
$23.17
256 +
$22.82