017599111
The 017599111 is a single-pole, multiclamp screw terminal block designed for conductors up to 4 mm². ...
DESCRIPTION
The 017599111 is an M 4/6.3A series single-pole, multiclamp screw terminal block for secure wire termination in industrial applications. It features a compact 6 mm spacing and accepts a rated wire size of 4 mm² (10 AWG). The block is rated for 800V (IEC) and 600V (UL/CSA), with a current rating of 32A (IEC). Proper installation requires a wire stripping length of 9 mm and a recommended torque of 0.5-0.8 Nm. This terminal block is ideal for power distribution and control circuits where space is a consideration.
Search Keywords: 017599111
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 017599111 RoHS compliant?
Yes, 017599111 is RoHS compliant.
What is the lead time for 017599111?
The standard lead time for 017599111 is approximately 71 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
127
can ship 8/18/27
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 70
Multiple: 10
Factory Lead-Time 71 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
