011549013 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

011549013

The 011549013 is a grey, double-deck, screw clamp feed-through terminal block for DIN rail mounting. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 011549013 is a standard grey, double-deck feed-through terminal block from the SNA series, designed for high-density wiring. It utilizes a screw clamp connection method with a 5 mm spacing between terminals. This block is rated for 630V and 24A according to IEC standards, and 300V with a current of 20A (UL) or 25A (CSA). It accepts a wire size range of 0.2-4 mm² for solid conductors and 0.22-2.5 mm² for stranded conductors. The double-deck configuration saves valuable panel space by accommodating two independent circuits in a single housing, making it ideal for industrial control panels and distribution boards.

Search Keywords: 011549013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
011549013
Alias/AKA:
1SNA115490R1300
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50

FREQUENTLY ASKED QUESTIONS

Is 011549013 RoHS compliant?

Yes, 011549013 is RoHS compliant.

What is the lead time for 011549013?

The standard lead time for 011549013 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

You may purchase all in-stock quantity of 4

On Order: 900   can ship 4/7/27 

Stock lot only: 4

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$5.137
50
$4.670
100
$4.200
250
$3.900
500
$3.650
1,000
$3.570
2,500
$3.530
5,000
$3.490
7,500 +
$3.380

Tools/3D Models

Product Guides