help desk software
MWTM-16/5-1200-S(B25) by te connectivity energy
Image is representational - see mfr. specs

MWTM-16/5-1200-S(B25)

TE Connectivity Energy

MWTM-16/5-1200-S-(B25) ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity's MWTM-16/5-1200-S(B25) is a versatile and reliable part designed for energy applications. This 16A rated terminal block features 5 positions and is suitable for a wide range of industrial and commercial electrical connections. The B25 designation signifies its compatibility with industry-standard mounting solutions. With a compact design and high-quality construction, this terminal block is an excellent choice for your energy distribution needs.

Search Keywords: MWTM1651200SB25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
MWTM-16/5-1200-S(B25)
Alias/AKA:
770361-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Application Diameter (Max):
14.5 mm
Shrink Ratio:
< 2.5:1
Mechanical Resistance:
Against Mechanical Impact or Damage
Wall Style (Excluding Adhesive):
Single
Color:
Black
Expanded Inside Diameter (Min):
16 mm
Low Smoke Emission:
Yes
Adhesive Coating:
Yes
Wall Thickness:
Medium
CSA Certified:
No
Cut Length:
1200 mm
UL Rating:
No
Marine-Offshore-Shipbuilding Certified:
Yes
Free of Lead, Cadmium, Heavy Metals:
Yes
Coating Style:
Inline
Non-Toxic & Non-Corrosive Emission:
Yes
Product Type:
Heat Shrink Tubing
Product Availability:
AMERICAS
Recovered Inside Diameter (Max):
5 mm
Standards:
IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
Emission Free:
No
Flexibility:
Semi-Rigid
UV-Stabilized:
Yes
Recovered Wall Thickness (Max):
1.4 mm
Emissionsfrei:
No
Other Colors Available:
No
Thermal Resistance:
Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
Technology:
Heat Shrink
Flammability:
Non-Flame-Retardant
Application Diameter (Min):
5.5 mm
Material System:
Crosslinked Polyolefin

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
5
$18.29
10
$17.45
25
$16.93
50
$16.43
100
$15.53
250
$15.12
500 +
$14.92

Tools/3D Models

Product Guides