help desk software
ZPF000000000203181 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000203181

TE Connectivity / Deutsch

901-24 R 19-93 PN 8 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

901-24R19-93PN8 is a hermetic circular connector receptacle from the 901 Series designed for harsh marine and industrial environments. The connector features an aluminum alloy shell with marine bronze UA9 NFe coupling ring for sealing applications, and a stainless steel construction with anti-couple design and tin finish for hermetic variants. The insert is constructed from thermosetting resin with silicone elastomer sealing, providing pressure resistance ranging from 60 to 1000 bars depending on the specific type. Contacts are available in crimp type with gold over nickel plating for sealing applications, or soldered type with gold plating per MIL-C 45204 for hermetic applications, with a durability rating of 500 mating and unmating operations. The connector operates reliably across a temperature range of -55°C to +125°C and withstands thermal shock cycling of 5 cycles between -55°C and +125°C, with sealing performance of less than 16 cm³/hour under 2.1 bar pressure. This connector is ideal for marine applications and other demanding environments requiring robust hermetic sealing and long-term reliability.

Search Keywords: ZPF000000000203181

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000203181
Alias/AKA:
901-24R19-93PN8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Type:
Screw Fixing Receptacle
Connector Mounting Type:
Panel Mount
Shielded:
No
Circular Connector Shell Size:
19
Circuit Application:
Power
Alignment Keyed:
Clocking
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Mating Alignment Type:
Polarization
Wire Size:
8 – 10 AWG, 8.98 – 5.3 mm²
Contact Current Rating (Max):
33 A
Shell Base Material:
Aluminum
Contact Layout Arrangement:
19 – 93
Number of Power Positions:
3
Number of Signal Positions:
0
Sealable:
Yes
Hermetically Sealed:
No
Polarization Code:
N
Product Type:
Connector Assembly
Circular Connector Type:
Receptacle
Circular Connector Contact Type:
Pin
Contact Layout:
19 – 93
Wire/Cable Size:
8 – 10 AWG, 8.98 – 5.3 mm²
Connector Style:
Receptacle
Shell Size:
19
Contact Type:
Pin
Shell Material:
Aluminum

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$1,699.357
2
$1,544.870
10
$1,541.010
25
$1,537.150
50
$1,533.310
100
$783.140
150
$533.090
200 +
$522.420