help desk software
ZPF000000000163973 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000163973

DMC-M 99-03 CN ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZPF000000000163973 is a quick-change modular connector solution designed for 4th generation cabin networks in aerospace applications, meeting EN4165, ARINC 809, and BACC65 standards. The connector features flexible modularity with crimp and PCB contacts ranging from size 24 to size 8, supporting signal, coaxial, Quadrax, power, and optical contacts, with contact current ratings from 3 A (size 24) to 46 A (size 8). It operates reliably across a temperature range of -55°C to +175°C, withstands 20 g vibration, and maintains 500 mating cycles durability with 500 hours salt spray resistance and 1.1 × 10?² bar interfacial sealing. The housing is constructed from nickel-plated composite with thermoplastic and fluoronated silicone modules, while crimp and PCB contacts are gold-plated copper alloy. This connector is ideal for aircraft in-flight entertainment systems, cabin systems, and avionics applications where quick reconfiguration, high reliability, and EMI shielding performance (50 dB attenuation at 100 MHz) are essential.

Search Keywords: ZPF000000000163973

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000163973
Alias/AKA:
DMC-M-99-03-CN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000163973 RoHS compliant?

Yes, ZPF000000000163973 is RoHS compliant.

What is the lead time for ZPF000000000163973?

The standard lead time for ZPF000000000163973 is approximately 19 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 205

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
205
$258.85
409
$132.53
613
$90.29
817 +
$88.48