help desk software
ZPF000000000147038 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000147038

TE Connectivity / Deutsch

983-15 SE 7-14-15 SN-L-A1499 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-15SE7-14-15SN-L-A1499 is a sealed round flange receptacle connector from the DEUTSCH 983 Series, engineered for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a shell size 14 with 15 female contacts in size 20 configuration, providing robust electrical connectivity for demanding applications. The sealed design with round flange mounting ensures protection against environmental contamination and moisture ingress. Key dimensional specifications include a maximum flange diameter of 28.71 mm, contact depth of 23.01 mm, and a minimum mounting height of 25.78 mm, with a tightening torque rating of 15 m.N maximum for secure panel installation. The connector is constructed with stainless steel materials for superior corrosion resistance and durability. This sealed receptacle is ideal for avionics, military systems, and marine equipment where high reliability and environmental sealing are critical requirements.

Search Keywords: ZPF000000000147038

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000147038
Alias/AKA:
983-15SE7-14-15SN-L-A1499
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Positions:
15
Alignment Keyed:
Clocking
Contact Layout Arrangement:
14 – 15
Number of Power Positions:
0
Contacts Preloaded:
No
Shielded:
Yes
Circular Connector Shell Size:
14
Connector System:
Wire-to-Panel
Reverse Gender:
No
Shell Base Material:
Stainless Steel
Panel Mount Feature:
With
Assembly Type:
Electrical Connector
Prewired:
No
Contact Current Rating (Max):
7.5 A
Mating Alignment:
With
Circular Connector Type:
Receptacle
Connector Mounting Type:
Panel Mount
Shell Plating Material:
Passivated Stainless Steel Firewall
Shell Type:
Square Flange Receptacle
Number of Signal Positions:
15
Sealable:
Yes
Mating Retention:
With
Durability Rating:
500 Cycles
Accessory Color:
Natural
Termination Method to Wire & Cable:
Crimp
Circular Connector Contact Type:
Less Socket
Panel Mount Feature Type:
Square Flange
Mating Retention Type:
Threaded
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Approved Standards:
EN2997 , ESC10
Hermetically Sealed:
No
Circular Connector Insulation Material Type:
Thermoset
Keying:
Keyway Polarization N
Mating Alignment Type:
Keyed
Factory Installed Backshell:
With
Circuit Application:
Power, Signal & High Speed Data
Product Type:
Connector Assembly
Connector & Contact Terminates To:
Wire & Cable

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 9

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$124.036
34 +
$112.760