ZPF000000000137880
TE Connectivity / DeutschStandard Circular Connectors ...
DESCRIPTION
The 983-0SE20-04S9L-A1325 is a sealed square flange receptacle connector from the DEUTSCH 983 Series, designed for extreme reliability in harsh aerospace, defense, and marine environments. This connector features a size 20 shell with 4 Quadrax or K6 contact positions, providing robust electrical connectivity for critical applications. The connector incorporates sealed design principles to protect against environmental contamination and moisture ingress. Dimensional specifications include a maximum width (B) of 36.63 mm, a flange thickness (C) of 29.36 mm, and a maximum weight of 82 g for stainless steel construction. The mounting configuration includes 4 screw holes with 3.20 ± 0.10 mm diameter for secure panel installation. These connectors are widely used in aerospace wiring harnesses, military equipment, and marine systems where dependable performance under extreme conditions is essential.
Search Keywords: ZPF000000000137880
SPECIFICATIONS
IN STOCK: 7
Can Ship immediately
MOQ for In Stock Qty: 3
MOQ for out of Stock Qty: 3
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
