DESCRIPTION
ZPF000000000114396 (787-8018-00) is a TE Connectivity connectivity component designed for applications requiring compliance with stringent environmental and regulatory standards. The product is fully compliant with EU RoHS Directive 2011/65/EU and meets China RoHS 2 requirements, with no restricted substances above threshold levels. It features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is free of BFR, CFR, and PVC, ensuring safe handling and environmental compatibility. The component does not contain REACH SVHC substances and maintains maximum concentrations of lead, hexavalent chromium, and mercury at 0.1% by weight in homogenous materials, with cadmium at 0.01%, qualifying for EU ELV compliance. This product is suitable for applications where regulatory compliance, environmental safety, and material purity are critical requirements.
Search Keywords: ZPF000000000114396
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ZPF000000000114396 RoHS compliant?
Yes, ZPF000000000114396 is RoHS compliant.
What is the lead time for ZPF000000000114396?
The standard lead time for ZPF000000000114396 is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 87
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
