help desk software
ZPF000000000105735 by te connectivity / deutsch

ZPF000000000105735

TE Connectivity / Deutsch

984-16 KV 4-16-24 P6 L ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The 984-16KV4-16-24P6L is a DEUTSCH 984 Series filter connector receptacle designed for aerospace, defense, and marine applications in harsh engine environments. This shell size 16 receptacle features a 24-contact insert arrangement (16-24 configuration) with a square flange mounting footprint and fine threaded coupling (1.0000-20 UNEF thread class 2B). The connector incorporates corrosion-resistant stainless steel shells, 100% scoop-proof design, and RFI shell-to-shell continuity for reliable performance. It operates across a temperature range of -55°C to 125°C and withstands physical shock, vibration, high humidity, altitude, and salt spray exposure per MIL-STD-810 standards. The connector supports configurable filter topologies with capacitance ranges from 20 pF to 4 µF and offers multiple keying options for application flexibility. These specifications make it ideal for engine-mounted filtration systems requiring robust EMI/RFI suppression and environmental durability.

Search Keywords: ZPF000000000105735

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000105735
Alias/AKA:
984-16KV4-16-24P6L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
9A991.D
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

IN STOCK: 11

Can Ship immediately

You may purchase all in-stock quantity of 11

Stock lot only: 11

MOQ for In Stock Qty: 40

MOQ for out of Stock Qty: 40

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$139.194
40 +
$126.540

Tools/3D Models

Product Guides