ZPF000000000104658 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000104658

The ZPF000000000104658 is a single-module, environmentally sealed modular connector from the DEUTSCH DMC-MD series designed for aerospace cabin systems. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ZPF000000000104658 is a single-module connector from the DEUTSCH DMC-MD series, providing a flexible and reliable connection system for commercial aerospace applications. It features a lightweight, nickel-plated composite housing and is engineered to operate in a wide temperature range from -55°C to +175°C. The connector ensures high performance with an insulation resistance of 5000 MΩ, durability of 500 mating cycles, and resistance to 20 g of vibration. It also provides effective EMI shielding, with attenuation rated at 50 dB at 100 MHz. Compliant with EN4165, ARINC 809, and BACC65 standards, this connector is ideal for in-flight entertainment systems, cabin networks, and other avionics requiring quick, toolless configuration and robust performance.

Search Keywords: ZPF000000000104658

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000104658
Alias/AKA:
DMC-MD-24-B-K-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000104658 RoHS compliant?

Yes, ZPF000000000104658 is RoHS compliant.

What is the lead time for ZPF000000000104658?

The standard lead time for ZPF000000000104658 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 244

Ships today, if you order in

MOQ for out of Stock Qty: 50

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$65.78
10
$43.42
25
$42.05
50
$40.32
100
$39.92
150
$39.53
200 +
$39.14