DESCRIPTION
FDBA 50-20-41 SW-K
Search Keywords: ZPF000000000096047
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000096047
Alias/AKA:
FDBA50-20-41SW-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Current Rating (Max):
7.5 A
Durability Rating:
500 Cycles
Shielded:
No
Environmental Protection Type:
Elastomer Sealed
Shell Plating Material:
Black Anodized
Circular Connector Shell Size:
20
Connector Mounting Type:
Panel Mount
Reverse Gender:
No
Contacts Preloaded:
No
Contact Layout Arrangement:
20 – 41
Prewired:
No
Termination Method to Wire & Cable:
Crimp
Circular Connector Insulation Material Type:
Thermoset
Accessory Color:
Natural
Shell Type:
Square Flange
Number of Signal Positions:
41
Circular Connector Type:
Receptacle
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Number of Positions:
41
Hermetically Sealed:
No
Sealable:
Yes
Shell Base Material:
Aluminum
Keying:
Insert Polarization W
Connector System:
Wire-to-Panel
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Panel Mount Feature Type:
Square Flange
Circular Connector Contact Type:
Socket
Number of Power Positions:
0
Connector & Contact Terminates To:
Wire & Cable
Product Type:
Connector Assembly
Circuit Application:
Power, Signal & High Speed Data
Operating Voltage:
115 VAC, 115 VDC
IN STOCK: 95
Can Ship immediately
MOQ for In Stock Qty: 19
MOQ for out of Stock Qty: 19
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
19
$61.34
29
$47.73
38
+
$46.77
English
Chinese
Spanish
