help desk software
ZPF000000000085963 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000085963

TE Connectivity / Deutsch

DMC-MD 0484 W 01 ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DMC-MD0484W01 is a single-module quick-change modular connector designed for aircraft in-flight entertainment and cabin systems. The connector features a composite nickel-plated housing with flexible modularity supporting crimp and PCB contacts ranging from size 24 to size 8, accommodating signal, coaxial, Quadrax, power, and optical contacts. It operates over a temperature range of -55°C to +175°C with a vibration rating of 20 g and maintains durability through 500 mating cycles, offering reliable performance in demanding aerospace environments. The connector provides easy installation with multiple keying possibilities, quick-install coupling, and toolless assembly, making it ideal for rapid reconfiguration and maintenance in commercial aircraft cabin networks.

Search Keywords: ZPF000000000085963

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000085963
Alias/AKA:
DMC-MD0484W01
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536698000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Temperature Range:
-55 – 175 °C
Housing Material:
Aluminum

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$1,180.476
25 +
$1,073.160

Tools/3D Models

Product Guides