help desk software
ZPF000000000037036 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000037036

TE Connectivity / Deutsch

983-6SE 18-08 SN-L

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

983-6SE 18-08 SN-L

Search Keywords: ZPF000000000037036

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000037036
Alias/AKA:
983-6SE18-08SN-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
9A991.D
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contacts Preloaded:
No
Number of Positions:
8
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Circular Connector Type:
Plug
Circular Connector Insulation Material Type:
Thermoset
Sealable:
Yes
Approved Standards:
BACC63 , EN2997 , ESC10
Alignment Keyed:
Clocking
Number of Signal Positions:
8
Mating Retention Type:
Threaded
Accessory Color:
Natural
Mating Alignment Type:
Keyed
Connector System:
Wire-to-Panel
Shell Type:
Plug
Termination Method to Wire & Cable:
Crimp
Wire Size:
12 – 16 AWG, 1.31 – 3.31 mm²
Hermetically Sealed:
No
Prewired:
No
Mating Retention:
With
Panel Mount Feature:
With
Reverse Gender:
No
Shielded:
Yes
Factory Installed Backshell:
Without
Keying:
Keyway Polarization N
Mating Alignment:
With
Circular Connector Shell Size:
18
Contact Current Rating (Max):
23 A
Number of Power Positions:
0
Shell Base Material:
Stainless Steel
Circular Connector Contact Type:
Less Socket
Shell Plating Material:
Passivated Stainless Steel Firewall
Assembly Type:
Electrical Connector
Contact Layout Arrangement:
18 – 8
Durability Rating:
500 Cycles
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power, Signal & High Speed Data
Product Type:
Connector Assembly

IN STOCK: 4

Can Ship immediately

You may purchase all in-stock quantity of 4

Stock lot only: 4

MOQ for In Stock Qty: 58

MOQ for out of Stock Qty: 58

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$85.107
58 +
$77.370