help desk software
ZPF000000000031564 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000031564

TE Connectivity / Deutsch

951-06 R 8-3 S 50 ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY/DEUTSCH part ZPF000000000031564, also known by its short description 951-06 R 8-3 S 50, is a high-quality, durable connector that is part of the DEUTSCH series, renowned for its robust engineering and reliable performance. This connector is designed to meet the demanding requirements of industrial and automotive applications, offering exceptional resistance to environmental factors such as moisture, dust, and vibration.Key Features:- **Rugged Design:** Engineered to withstand harsh operating conditions, ensuring long-term reliability.- **Versatile Application:** Ideal for use in a variety of environments, including automotive, industrial machinery, and off-road equipment.- **Secure Connectivity:** Provides a firm and secure connection, minimizing the risk of disconnections and ensuring continuous power or signal transmission.- **Environmentally Resilient:** Manufactured with materials that offer excellent protection against environmental hazards.- **Easy Installation:** Simplified assembly process for efficient and reliable installation.Whether you're looking to upgrade existing systems or design new ones, the TE CONNECTIVITY/DEUTSCH 951-06 R 8-3 S 50 connector is an excellent choice for ensuring high-quality, dependable connections.

Search Keywords: ZPF000000000031564

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000031564
Alias/AKA:
951-06R8-3S50
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Product Type:
Connector Assembly
Keying:
N
Mating Retention Type:
Bayonet
Wire Size:
18 – 24 AWG, .21 – .93 mm²
Circular Connector Contact Type:
Socket
Mating Alignment Type:
Polarization
Reverse Gender:
No
Factory Installed Backshell:
No
Number of Positions:
3
Shell Base Material:
Aluminum
Number of Signal Positions:
3
Mating Retention:
With
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Shell Plating Material:
Cadmium
Operating Voltage:
115 VAC, 120 VDC
Circular Connector Shell Size:
8
Durability Rating:
500 Cycles
Number of Power Positions:
0
Connector System:
Wire-to-Panel
Hermetically Sealed:
No
Shielded:
Yes
Sealable:
Yes
Contact Current Rating (Max):
7.5 A
Circuit Application:
Power & Signal
Accessory Color:
Natural
Circular Connector Type:
Plug
Prewired:
No
Contacts Preloaded:
No
Alignment Keyed:
Clocking
Shell Type:
Plug
Connector & Contact Terminates To:
Wire & Cable
Contact Layout Arrangement:
8 – 3
Circular Connector Insulation Material Type:
Thermoset

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$167.22
5
$164.96
10
$163.87
20
$161.78
50
$144.49
100 +
$135.81

Tools/3D Models