help desk software
ZPF000000000019982 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000019982

FDBA 57-18-32 PN-K-A499 ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZPF000000000019982 is a square flange mounting assembly for the FDBA/HDBA series bayonet connectors designed for aerospace, defense, and marine applications per UTE 93422 standard. The assembly features multiple size options (08 through 24) with front and rear flange mounting configurations, including both hermetic sealed and standard sealed versions. Key dimensional specifications include flange hole patterns with 4 holes (Ø 3.15 ±0.15 mm for sizes 8–22, and Ø 3.73 ±0.15 mm for size 24), maximum flange thickness of 1.70 mm, and mounting depths ranging from 12.03 mm to 38.12 mm depending on connector size. This rugged connector assembly is engineered for reliable performance in demanding aerospace and harsh environment applications where durability and environmental sealing are critical requirements.

Search Keywords: ZPF000000000019982

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000019982
Alias/AKA:
FDBA-57-18-32-PN-K-A499
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Accessory Color:
Natural

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000019982 RoHS compliant?

Yes, ZPF000000000019982 is RoHS compliant.

What is the lead time for ZPF000000000019982?

The standard lead time for ZPF000000000019982 is approximately 29 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 23

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
23
$234.31
45
$126.41
67
$87.58
89 +
$85.83

Tools/3D Models