help desk software
ZPF000000000019428 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000019428

TE Connectivity / Deutsch

FDBA 56-16-8 SN-K 059

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FDBA 56-16-8 SN-K 059

Search Keywords: ZPF000000000019428

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000019428
Alias/AKA:
FDBA56-16-8SN-K059
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shell Type:
Plug
Wire Size:
16 – 20 AWG, .52 – 1.31 mm²
Accessory Color:
Natural
Circular Connector Insulation Material Type:
Thermoset
Number of Signal Positions:
8
Connector System:
Wire-to-Panel
Circular Connector Contact Type:
Socket
Shell Base Material:
Aluminum
Contacts Preloaded:
No
Number of Power Positions:
0
Number of Positions:
8
Sealable:
Yes
Contact Current Rating (Max):
13 A
Shielded:
No
Durability Rating:
500 Cycles
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Environmental Protection Type:
Elastomer Sealed
Contact Layout Arrangement:
16 – 8
Circular Connector Shell Size:
16
Prewired:
No
Keying:
Insert Polarization N
Reverse Gender:
No
Hermetically Sealed:
No
Termination Method to Wire & Cable:
Crimp
Shell Plating Material:
Black Anodized
Circular Connector Type:
Plug
Circuit Application:
Power, Signal & High Speed Data
Connector & Contact Terminates To:
Wire & Cable
Operating Voltage:
115 VAC, 115 VDC
Product Type:
Connector Assembly

IN STOCK: 12

Can Ship immediately

You may purchase all in-stock quantity of 12

Stock lot only: 12

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$64.90
20
$59.00
30
$46.71
39 +
$45.77

Tools/3D Models