help desk software
ZPF000000000019114 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

ZPF000000000019114

FDBA 56-12-10 PN-K ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZPF000000000019114 is a square flange mounting assembly for the FDBA/HDBA series bayonet connectors designed for aerospace, defense, and marine applications per UTE 93422 standard. The assembly features multiple size options (08 through 24) with front and rear flange mounting configurations, including both hermetic sealed and standard sealed versions. Dimensional specifications include flange hole patterns with 4 holes (Ø 3.15 ±0.15 mm for sizes 8–22, and Ø 3.73 ±0.15 mm for size 24), with maximum flange depths ranging from 12.03 mm to 38.12 mm depending on connector size. The connector is engineered for rugged environments requiring reliable electrical connections with mechanical durability and environmental sealing capabilities.

Search Keywords: ZPF000000000019114

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000019114
Alias/AKA:
FDBA-56-12-10-PN-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Accessory Color:
Natural

FREQUENTLY ASKED QUESTIONS

Is ZPF000000000019114 RoHS compliant?

Yes, ZPF000000000019114 is RoHS compliant.

What is the lead time for ZPF000000000019114?

The standard lead time for ZPF000000000019114 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 19

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
19
$138.47
38
$73.31
57
$51.59
75 +
$50.56

Tools/3D Models