help desk software
ZPF000000000019039 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000019039

TE Connectivity / Deutsch

FDBA 54-8-3A-PN-K 090 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZPF000000000019039 is a rugged bayonet connector flange assembly designed for aerospace, defense, and marine applications per UTE 93422 standard. The connector features square flange mounting configurations available in multiple sizes (08 through 24) with front and rear flange mounting options for both hermetic sealed and standard sealed versions. Key dimensional specifications include flange hole patterns with 4 holes at Ø 3.15 ±0.15 mm for sizes 8–22 and Ø 3.73 ±0.15 mm for size 24, with mounting depths (H) ranging from 12.50 mm to 38.60 mm depending on size and configuration. The connector is engineered to withstand harsh environmental conditions typical of aerospace and defense systems, providing reliable electrical and mechanical connections in demanding applications.

Search Keywords: ZPF000000000019039

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000019039
Alias/AKA:
FDBA54-8-3A-PN-K090
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Accessory Color:
Natural

IN STOCK: 40

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$101.35
10
$101.10
25
$100.85
42
$100.59
84
$53.25
126
$37.47
167 +
$36.73

Tools/3D Models