help desk software
ZPF000000000018234 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000018234

TE Connectivity / Deutsch

FDBA 50-16-26 PN-K 090 A499

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FDBA 50-16-26 PN-K 090 A499

Search Keywords: ZPF000000000018234

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000018234
Alias/AKA:
FDBA50-16-26PN-K090A499
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Current Rating (Max):
7.5 A
Circular Connector Insulation Material Type:
Thermoset
Circular Connector Contact Type:
Less Pin
Connector Mounting Type:
Panel Mount
Panel Mount Feature Type:
Square Flange
Sealable:
Yes
Shell Type:
Square Flange
Prewired:
No
Keying:
Insert Polarization N
Reverse Gender:
No
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Connector System:
Wire-to-Panel
Accessory Color:
Natural
Hermetically Sealed:
No
Environmental Protection Type:
Elastomer Sealed
Circular Connector Type:
Receptacle
Shell Base Material:
Aluminum
Circular Connector Shell Size:
16
Shell Plating Material:
Nickel
Durability Rating:
500 Cycles
Number of Positions:
26
Number of Power Positions:
0
Contacts Preloaded:
No
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Number of Signal Positions:
26
Shielded:
Yes
Contact Layout Arrangement:
16 – 26
Termination Method to Wire & Cable:
Crimp
Product Type:
Connector Assembly
Circuit Application:
Power, Signal & High Speed Data
Operating Voltage:
115 VAC, 115 VDC
Connector & Contact Terminates To:
Wire & Cable

IN STOCK: 7

Can Ship immediately

You may purchase all in-stock quantity of 7

Stock lot only: 7

MOQ for In Stock Qty: 46

MOQ for out of Stock Qty: 46

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$60.335
46
$54.850
69
$38.600
92 +
$37.820

Tools/3D Models