DESCRIPTION
FDBA 50-14-19 SN-K-A499
Search Keywords: ZPF000000000018171
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000018171
Alias/AKA:
FDBA50-14-19SN-K-A499
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Shielded:
Yes
Product Type:
Connector Assembly
Hermetically Sealed:
No
Keying:
Insert Polarization N
Operating Voltage:
115 VAC, 115 VDC
Panel Mount Feature Type:
Square Flange
Circuit Application:
Power, Signal & High Speed Data
Circular Connector Type:
Receptacle
Shell Base Material:
Aluminum
Connector System:
Wire-to-Panel
Sealable:
Yes
Contact Layout Arrangement:
14 – 19
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Connector Mounting Type:
Panel Mount
Number of Signal Positions:
19
Prewired:
No
Reverse Gender:
No
Connector & Contact Terminates To:
Wire & Cable
Number of Power Positions:
0
Number of Positions:
19
Circular Connector Insulation Material Type:
Thermoset
Contacts Preloaded:
No
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Environmental Protection Type:
Elastomer Sealed
Circular Connector Contact Type:
Socket
Shell Type:
Square Flange
Contact Current Rating (Max):
7.5 A
Shell Plating Material:
Nickel
Accessory Color:
Natural
Termination Method to Wire & Cable:
Crimp
Circular Connector Shell Size:
14
Durability Rating:
500 Cycles
IN STOCK: 60
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
2
$144.38
5
$144.01
10
$143.66
27
$143.30
53
$77.30
79
$54.73
105
+
$53.64
English
Chinese
Spanish
