help desk software
ZPF000000000016961 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000016961

TE Connectivity / Deutsch

PLUG ASSY

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLUG ASSY

Search Keywords: ZPF000000000016961

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000016961
Alias/AKA:
DTS26F15-18SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
15-18
Number of Contacts:
18
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
7.5/Contact A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
   This product has been discontinued by the supplier

Tools/3D Models

Product Guides